Siemens ALPHA Assembly Kit for use with Switch Disconnectors
- RS Stock No.:
- 629-284
- Mfr. Part No.:
- 8GK4720-2KK10
- Brand:
- Siemens
Subtotal (1 unit)*
£38.48
(exc. VAT)
£46.18
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £38.48 |
*price indicative
- RS Stock No.:
- 629-284
- Mfr. Part No.:
- 8GK4720-2KK10
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Assembly Kit | |
| Range | ALPHA | |
| For Use With | Switch Disconnectors | |
| Series | 8GK4720 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Assembly Kit | ||
Range ALPHA | ||
For Use With Switch Disconnectors | ||
Series 8GK4720 | ||
- COO (Country of Origin):
- DE
The Siemens Assembly kit for switch disconnectors combines innovative design with practicality, catering specifically to the needs of modern electrical installations. Engineered for seamless integration, the kit supports both size 1 and size 2 devices, allowing for versatile configurations. Featuring a robust plastic cover plate and a ready-to-use mounting plate, this product simplifies the installation process while ensuring reliability and durability in various environments. With a thoughtful design that accommodates vertical installation, it is ideal for both residential and industrial applications. The kit embodies the essence of quality and functionality, making it a vital addition to your electrical toolbox.
Designed for both 3 pole and 4 pole device configurations
Features a vertical mounting position for increased versatility
Includes a grounding bus for enhanced safety during operation
Constructed with durable plastic to withstand environmental challenges
Integrates seamlessly with direct mounted operators for user friendliness
Supports compliance with various environmental certifications
Available with extensive support resources for ease of use
Features a vertical mounting position for increased versatility
Includes a grounding bus for enhanced safety during operation
Constructed with durable plastic to withstand environmental challenges
Integrates seamlessly with direct mounted operators for user friendliness
Supports compliance with various environmental certifications
Available with extensive support resources for ease of use
Related links
- Siemens ALPHA Assembly Kit for use with Switch Disconnector
- Siemens ALPHA Assembly Kit for use with 3VT Molded Case Circuit Breakers
- Siemens ALPHA Assembly Kit for use with Devices With Central Direct Operating Mechanism
- Siemens ALPHA Assembly Kit for use with In Line Fuse Switch Disconnectors
- Siemens ALPHA Cover for use with ALPHA 1250 DIN
- Siemens ALPHA Assembly Kit for use with 3VL Molded Case Circuit Breakers
- Siemens ALPHA Assembly Kit for use with Door Mounted Rotary Operator
- Siemens ALPHA Assembly Kit for use with 3VA1 Molded Case Circuit Breakers
