Siemens ALPHA Assembly Kit for use with 3VA1 Molded Case Circuit Breakers

Subtotal (1 unit)*

£114.51

(exc. VAT)

£137.41

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£114.51

*price indicative

RS Stock No.:
629-357
Mfr. Part No.:
8GK4734-3KK22
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Assembly Kit

Range

ALPHA

For Use With

3VA1 Molded Case Circuit Breakers

Series

8GK4734

COO (Country of Origin):
DE
The Siemens Assembly kit for moulded-case circuit breakers designed to offer unparalleled reliability and performance. This innovative product is tailored for vertical installation, making it an ideal choice for a range of applications. With an impressive height of 450 mm and a width of 500 mm, it combines a robust mechanical design with ease of use. The inclusion of a plastic cover plate enhances its durability, while the grounding bus is seamlessly integrated for optimal safety. Aimed at professionals who require dependable circuit protection, this assembly kit stands out for its exceptional quality and efficiency.

Vertical installation allows for efficient use of space
Motorized operating mechanism provides enhanced control over circuit breakers
Robust design ensures durability even in demanding environments
Includes a grounding bus for improved safety features
Plastic cover plate offers longevity and protection for components
Mounting plate simplifies installation processes for users
Compatible with a range of circuit breaker specifications

Related links