Siemens ALPHA Cover Frame for use with N/PE Busbar Support
- RS Stock No.:
- 629-330
- Mfr. Part No.:
- 8GK4854-0KK30
- Brand:
- Siemens
Subtotal (1 unit)*
£30.42
(exc. VAT)
£36.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £30.42 |
*price indicative
- RS Stock No.:
- 629-330
- Mfr. Part No.:
- 8GK4854-0KK30
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Cover Frame | |
| Range | ALPHA | |
| For Use With | N/PE Busbar Support | |
| Series | 8GK4854 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Cover Frame | ||
Range ALPHA | ||
For Use With N/PE Busbar Support | ||
Series 8GK4854 | ||
- COO (Country of Origin):
- DE
The Siemens Crossbar offers robust support for N/PE busbars, expertly designed for seamless integration within electrical installations. Measuring 750 mm in width, this crossbeam ensures a reliable and durable framework, making it an ideal choice for both commercial and industrial applications. With its high-quality construction, it provides exceptional stability and strength, whilst adhering to stringent safety approvals. Engineered for optimal performance, this product not only meets the demanding standards of today's electrical systems but also enhances operational efficiency.
Designed specifically for N and PE bulbar support
Engineered for durability and reliability in various applications
Complies with rigorous industry certifications for peace of mind
Backed by comprehensive online resources for support and information
Facilitates simple integration into existing setups owing to its width
Promotes efficient electrical distribution with minimal resistance
Engineered for durability and reliability in various applications
Complies with rigorous industry certifications for peace of mind
Backed by comprehensive online resources for support and information
Facilitates simple integration into existing setups owing to its width
Promotes efficient electrical distribution with minimal resistance
Related links
- Siemens ALPHA Cover Frame for use with N/PE Busbar Support
- Siemens ALPHA Din Support
- Siemens ALPHA Busbar
- Siemens ALPHA Series Support Rail for Use with ALPHA 160/400
- Siemens Alpha Partitions for use with Partition Wall Horizontal
- Siemens ALPHA Series , 1800mm H
- Siemens ALPHA Cover
- Siemens ALPHA Cover for use with Front Cover
