Subtotal (1 pack of 10 units)*
£323.00
(exc. VAT)
£387.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £323.00 | £32.30 |
*price indicative
- RS Stock No.:
- 627-119
- Mfr. Part No.:
- 8GK9601-1KK30
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Cover | |
| Range | ALPHA | |
| Series | 8GK | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Cover | ||
Range ALPHA | ||
Series 8GK | ||
- COO (Country of Origin):
- DE
The Siemens DIN section cover from the ALPHA 400/630/1250 series, designed for low-voltage distribution boards. It features a closed design for clean enclosure finishes and enhanced safety in modular electrical setups.
Dimensions of 150 mm height x 750 mm width, ideal for wide DIN rail sections
Durable plastic construction, light grey in color, with a net weight of 0.577 kg for robust protection
RoHS-compliant and manufactured in Germany, with a minimum order quantity of 10 units
Durable plastic construction, light grey in color, with a net weight of 0.577 kg for robust protection
RoHS-compliant and manufactured in Germany, with a minimum order quantity of 10 units
Related links
- Siemens ALPHA Cover
- Siemens ALPHA Cover for use with ALPHA 630 DIN
- Siemens ALPHA Busbar
- Siemens ALPHA Cover for use with Front Cover
- Siemens ALPHA Cover Frame for use with N/PE Busbar Support
- Siemens ALPHA Cover for use with ALPHA 1250 DIN
- Siemens ALPHA Cover for use with SIMBOX WP
- Siemens ALPHA Cover for use with Assembly Kit
