Siemens ALPHA Assembly Kit for use with Door Mounted Rotary Operator
- RS Stock No.:
- 629-303
- Mfr. Part No.:
- 8GK6432-4KK33
- Brand:
- Siemens
Subtotal (1 unit)*
£243.95
(exc. VAT)
£292.74
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £243.95 |
*price indicative
- RS Stock No.:
- 629-303
- Mfr. Part No.:
- 8GK6432-4KK33
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Assembly Kit | |
| Range | ALPHA | |
| For Use With | Door Mounted Rotary Operator | |
| Series | 8GK6432 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Assembly Kit | ||
Range ALPHA | ||
For Use With Door Mounted Rotary Operator | ||
Series 8GK6432 | ||
- COO (Country of Origin):
- DE
The Siemens Assembly kit is expertly designed to ensure seamless integration with rotary disconnection mechanisms, providing a practical solution for various applications. Featuring a robust construction, this kit accommodates a range of operational requirements, making it an ideal choice for modern electrical systems. With a sleek profile measuring 400 mm in height, 900 mm in width, and a uniform depth of 400 mm, it blends functionality with a space-efficient design. The kit includes essential components that facilitate easy installation and ensure optimal performance, thus catering to both industrial and commercial settings. Its thoughtful design prioritises safety and reliability, reflecting the superior engineering associated with its brand.
The assembly kit is suitable for mounting on door fronts
It includes a protective plastic cover plate for enhanced safety
Designed for vertical installation, maximising space efficiency
The grounding bus is specifically excluded, enhancing its application versatility
Optimised for various configurations with multiple switch disconnector options
Crafted from high quality materials, ensuring durability in demanding environments
Includes a comprehensive range of additional resources available online for support
It includes a protective plastic cover plate for enhanced safety
Designed for vertical installation, maximising space efficiency
The grounding bus is specifically excluded, enhancing its application versatility
Optimised for various configurations with multiple switch disconnector options
Crafted from high quality materials, ensuring durability in demanding environments
Includes a comprehensive range of additional resources available online for support
Related links
- Siemens ALPHA Assembly Kit for use with Door Mounted Rotary Operator
- Siemens ALPHA Assembly Kit for use with 3VA2 Molded Case Circuit Breakers
- Siemens ALPHA Assembly Kit for use with 3VA1 Molded Case Circuit Breakers
- Siemens ALPHA Assembly Kit for use with Door Mounted Rotary Operator In Front Cover
- Siemens ALPHA Adapter Kit for use with 630 DIN
- Siemens SENTRON Support for use with Door Mounted Rotary Operator 3VA20/21/22
- Siemens SENTRON Door Mounted Rotary Operator
- Siemens 3VW9727 Door Mounted Rotary Operator
