Siemens ALPHA Assembly Kit for use with Door Mounted Rotary Operator In Front Cover
- RS Stock No.:
- 629-199
- Mfr. Part No.:
- 8GK4722-2KK20
- Brand:
- Siemens
Subtotal (1 unit)*
£87.08
(exc. VAT)
£104.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £87.08 |
*price indicative
- RS Stock No.:
- 629-199
- Mfr. Part No.:
- 8GK4722-2KK20
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Assembly Kit | |
| Range | ALPHA | |
| For Use With | Door Mounted Rotary Operator In Front Cover | |
| Series | 8GK4722 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Assembly Kit | ||
Range ALPHA | ||
For Use With Door Mounted Rotary Operator In Front Cover | ||
Series 8GK4722 | ||
- COO (Country of Origin):
- DE
The Siemens Assembly kit switch disconnector with fuse designed to enhance the reliability and efficiency of electrical distribution systems. Engineered for devices with door-mounted rotary operators, this innovative solution guarantees seamless integration into the front cover of your distribution board. With its robust construction, it features dimensions of 300 mm in height, 500 mm in width, and a depth of 320 mm, making it ideal for vertical installation. The combination of its grounding capabilities and high amperage support of up to 400 A positions this product as a vital component for safe and effective electrical management.
Robust design features a durable plastic cover plate
Equipped with a mounting plate for easy installation
Engineered for vertical installation, ensuring space saving benefits
Overcomes grounding challenges with integrated bus options
Supports high current applications up to 400 A
Includes a cut out cover plate version for enhanced accessibility
Conforms to stringent safety and quality standards with multiple certifications
Digital resources available for easy access to manuals and specifications
Flexible integration into existing setups with door mounted operator functionality
Equipped with a mounting plate for easy installation
Engineered for vertical installation, ensuring space saving benefits
Overcomes grounding challenges with integrated bus options
Supports high current applications up to 400 A
Includes a cut out cover plate version for enhanced accessibility
Conforms to stringent safety and quality standards with multiple certifications
Digital resources available for easy access to manuals and specifications
Flexible integration into existing setups with door mounted operator functionality
Related links
- Siemens ALPHA Assembly Kit for use with Measuring Devices
- Siemens ALPHA Assembly Kit for use with Door Mounted Rotary Operator
- Siemens ALPHA Cover for use with ALPHA 630 DIN
- Siemens ALPHA Assembly Kit for use with 3VL Molded Case Circuit Breakers
- Siemens ALPHA Assembly Kit for use with Devices With Central Direct Operating Mechanism
- Siemens ALPHA Distribution Board
- Siemens ALPHA Busbar
- Siemens SENTRON Support for use with Door Mounted Rotary Operator 3VA20/21/22
