Siemens ALPHA Assembly Kit for use with RCD Module Infeed Side
- RS Stock No.:
- 629-296
- Mfr. Part No.:
- 8GK4734-3KK12
- Brand:
- Siemens
Subtotal (1 unit)*
£97.22
(exc. VAT)
£116.66
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £97.22 |
*price indicative
- RS Stock No.:
- 629-296
- Mfr. Part No.:
- 8GK4734-3KK12
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Assembly Kit | |
| Range | ALPHA | |
| For Use With | RCD Module Infeed Side | |
| Series | 8GK4734 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Assembly Kit | ||
Range ALPHA | ||
For Use With RCD Module Infeed Side | ||
Series 8GK4734 | ||
- COO (Country of Origin):
- DE
The Siemens Assembly kit for moulded-case circuit breakers designed to offer unparalleled reliability and performance. This innovative product is tailored for vertical installation, making it an ideal choice for a range of applications. With an impressive height of 450 mm and a width of 250 mm, it combines a robust mechanical design with ease of use. The inclusion of a plastic cover plate enhances its durability, while the grounding bus is seamlessly integrated for optimal safety. Aimed at professionals who require dependable circuit protection, this assembly kit stands out for its exceptional quality and efficiency.
Features a vertical installation, enhancing space management
Equipped with a reliable motorised operating mechanism for improved performance
Includes a safety oriented RCD module cover plate
Lightweight facilitating easy handling and installation
Meets high standards of quality and durability, ensuring long term use
Comes with comprehensive support resources including manuals and FAQs
Access to an extensive online ordering system for hassle free procurement
Equipped with a reliable motorised operating mechanism for improved performance
Includes a safety oriented RCD module cover plate
Lightweight facilitating easy handling and installation
Meets high standards of quality and durability, ensuring long term use
Comes with comprehensive support resources including manuals and FAQs
Access to an extensive online ordering system for hassle free procurement
Related links
- Siemens ALPHA Assembly Kit for use with RCD Module Infeed Side
- Siemens Alpha Assembly Kit for use with Fuse Switch Disconnector
- Siemens ALPHA Assembly Kit for use with Modular Installation Devices
- Siemens Alpha Assembly Kit for use with Unequipped Distribution Boards
- Siemens ALPHA Assembly Kit for use with Terminal Block
- Siemens ALPHA Assembly Kit for use with 3VA1 Molded Case Circuit Breakers
- Siemens ALPHA Assembly Kit for use with 3VL molded-case circuit breakers
- Siemens ALPHA Assembly Kit for use with Bus-mounting fuse bases
