Siemens ALPHA Assembly Kit for use with Terminal Block

Subtotal (1 unit)*

£54.04

(exc. VAT)

£64.85

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£54.04

*price indicative

RS Stock No.:
629-268
Mfr. Part No.:
8GK4401-3KK12
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Assembly Kit

Range

ALPHA

For Use With

Terminal Block

Series

8GK4401

COO (Country of Origin):
DE
The Siemens Assembly kit for terminal blocks designed to enhance the functionality and efficiency of electrical systems. This robust and versatile product is perfect for horizontal installation, featuring a compact design with a height of 450 mm and width of 250 mm. Crafted with high standards in mind, it caters to various applications while maintaining a lightweight profile. With a focus on reliability, the assembly kit is ideal for professionals seeking durability and optimal performance. Additionally, it comes complete with essential components, including a plastic cover plate, ensuring a comprehensive solution for terminal block installations. This kit also adheres to stringent safety standards, making it a trusted choice for a wide range of applications.

Designed for horizontal mounting to optimise space
Lightweight construction aids in easy handling and installation
Includes a plastic cover plate for added protection
No grounding bus simplifies the installation process
Pre assembled components enhance user convenience
Durability ensures a long lasting solution for electrical systems
Streamlined dimensions suit varied installation environments
Meets robust safety certifications for peace of mind

Related links