Siemens ALPHA Assembly Kit for use with 3VL Molded Case Circuit Breakers
- RS Stock No.:
- 629-282
- Mfr. Part No.:
- 8GK4705-4KK25
- Brand:
- Siemens
Subtotal (1 unit)*
£178.34
(exc. VAT)
£214.01
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £178.34 |
*price indicative
- RS Stock No.:
- 629-282
- Mfr. Part No.:
- 8GK4705-4KK25
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Assembly Kit | |
| Range | ALPHA | |
| For Use With | 3VL Molded Case Circuit Breakers | |
| Series | 8GK4705 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Assembly Kit | ||
Range ALPHA | ||
For Use With 3VL Molded Case Circuit Breakers | ||
Series 8GK4705 | ||
- COO (Country of Origin):
- DE
The Siemens Assembly kit for moulded-case circuit breakers designed to elevate the functionality and aesthetic of your electrical systems. With a clear focus on robust engineering, this assembly kit seamlessly integrates with 3/4-pole circuit breakers, delivering a durable solution for all your installations. Crafted for vertical mounting, it boasts a compact form factor that optimally utilises space while ensuring ease of access for maintenance or upgrades. This product fundamentally enhances safety, providing a well-rounded assembly experience that meets industry standards and expectations. From ensuring secure connections to facilitating efficient circuit management, this assembly kit exemplifies quality and practicality.
Constructed with high quality materials for enhanced durability
Offers a neat and professional appearance for installations
The vertical installation capability promotes optimal space utilisation
Comes with essential components such as a plastic cover plate and mounting plate
Features grounding options to ensure enhanced safety in electrical applications
Simplifies assembly and installation process, saving time and effort
Compatible with a wide range of industrial applications, offering versatility
Offers a neat and professional appearance for installations
The vertical installation capability promotes optimal space utilisation
Comes with essential components such as a plastic cover plate and mounting plate
Features grounding options to ensure enhanced safety in electrical applications
Simplifies assembly and installation process, saving time and effort
Compatible with a wide range of industrial applications, offering versatility
Related links
- Siemens ALPHA Assembly Kit for use with 3VL Molded Case Circuit Breakers
- Siemens ALPHA Assembly Kit for use with 3VL molded-case circuit breakers
- Siemens ALPHA Mounting Kit for use with 3VL molded-case circuit breakers
- Siemens ALPHA Assembly Kit for use with 3VA1 Molded Case Circuit Breakers
- Siemens ALPHA Assembly Kit for use with 3VA2 Molded Case Circuit Breakers
- Siemens ALPHA Assembly Kit for use with 3VT Molded Case Circuit Breakers
- DeWALT DCV100 18V Leaf Blower
- RS PRO 5L PP Narrow Neck Carboy Bottle
