Siemens ALPHA Assembly Kit for use with Unequipped Panel
- RS Stock No.:
- 629-272
- Mfr. Part No.:
- 8GK4501-2KK13
- Brand:
- Siemens
Subtotal (1 unit)*
£54.18
(exc. VAT)
£65.02
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £54.18 |
*price indicative
- RS Stock No.:
- 629-272
- Mfr. Part No.:
- 8GK4501-2KK13
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Assembly Kit | |
| For Use With | Unequipped Panel | |
| Range | ALPHA | |
| Series | 8GK4501 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Assembly Kit | ||
For Use With Unequipped Panel | ||
Range ALPHA | ||
Series 8GK4501 | ||
- COO (Country of Origin):
- DE
The Siemens Assembly kit front cover is expertly designed for unequipped panels, boasting a thoughtful construction for easy integration into your projects. With a depth of just 40 mm and ample dimensions of 300 mm in height and 250 mm in width, this front cover effectively combines form and function. Ideal for a variety of applications, it is made from high-quality plastic, ensuring durability without compromising on aesthetics. Its practical design and robust material guarantee that it meets various business needs while offering a sleek finish to your equipment setup.
Engineered for optimal compatibility with unequipped panels
Lightweight design allows for easy handling and installation
Constructed from high quality plastic for enhanced durability
Provides a modern aesthetic to enhance your equipment layout
Approved by relevant industry standards for assured quality
Designed with practicality in mind, ensuring easy integration
Lightweight design allows for easy handling and installation
Constructed from high quality plastic for enhanced durability
Provides a modern aesthetic to enhance your equipment layout
Approved by relevant industry standards for assured quality
Designed with practicality in mind, ensuring easy integration
Related links
- Siemens ALPHA Assembly Kit for use with Unequipped Panel
- Siemens Alpha Assembly Kit for use with Unequipped Distribution Boards
- Siemens ALPHA Distribution Board
- Siemens ALPHA Series Mounting Frame 250mm W
- Siemens ALPHA Assembly Kit for use with 3VA1 Molded Case Circuit Breakers
- Siemens ALPHA Assembly Kit for use with 3VL Molded Case Circuit Breakers
- Siemens ALPHA Assembly Kit for use with ALPHA DIN
- Siemens ALPHA Assembly Kit for use with Terminal Block
