Siemens ALPHA Assembly Kit for use with 3VL Molded Case Circuit Breakers
- RS Stock No.:
- 629-251
- Mfr. Part No.:
- 8GK4704-4KK15
- Brand:
- Siemens
Subtotal (1 unit)*
£135.98
(exc. VAT)
£163.18
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £135.98 |
*price indicative
- RS Stock No.:
- 629-251
- Mfr. Part No.:
- 8GK4704-4KK15
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Assembly Kit | |
| Range | ALPHA | |
| For Use With | 3VL Molded Case Circuit Breakers | |
| Series | 8GK4704 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Assembly Kit | ||
Range ALPHA | ||
For Use With 3VL Molded Case Circuit Breakers | ||
Series 8GK4704 | ||
- COO (Country of Origin):
- DE
The Siemens Assembly kit for moulded-case circuit breakers epitomises a fusion of practicality and reliability. This efficient assembly kit ensures seamless integration with your existing systems. Its robust mechanical design features a significant height of 600 mm and a manageable width of 250 mm, allowing it to fit snugly within diverse environments. The kit comprises essential components, including a plastic cover plate and a mounting plate, ensuring that installation is hassle-free and straightforward. It stands firm during operation, making it an ideal choice for vertical installations. The product's meticulous engineering guarantees compliance with numerous industry standards, providing peace of mind for end-users and installers alike.
Includes a reliable mounting plate to simplify the installation process
Lightweight design ensures easy handling while maintaining robust functionality
Enables vertical installation, adapting effortlessly to various site requirements
Provides essential grounding functionalities, enhancing overall electrical safety
Manufactured with high quality materials for excellent durability
Supports quick access to online resources for manuals and specifications
Environmentally conscious design that meets stringent approval standards
Lightweight design ensures easy handling while maintaining robust functionality
Enables vertical installation, adapting effortlessly to various site requirements
Provides essential grounding functionalities, enhancing overall electrical safety
Manufactured with high quality materials for excellent durability
Supports quick access to online resources for manuals and specifications
Environmentally conscious design that meets stringent approval standards
Related links
- Siemens ALPHA Assembly Kit for use with 3VL Molded Case Circuit Breakers
- Siemens ALPHA Assembly Kit for use with 3VL molded-case circuit breakers
- Siemens ALPHA Mounting Kit for use with 3VL molded-case circuit breakers
- Siemens ALPHA Assembly Kit for use with 3VA1 Molded Case Circuit Breakers
- Siemens ALPHA Assembly Kit for use with 3VA2 Molded Case Circuit Breakers
- Siemens ALPHA Assembly Kit for use with 3VT Molded Case Circuit Breakers
- RS PRO Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
