Siemens ALPHA Assembly Kit for use with Unequipped Panel
- RS Stock No.:
- 629-245
- Mfr. Part No.:
- 8GK4501-5KK32
- Brand:
- Siemens
Subtotal (1 unit)*
£128.72
(exc. VAT)
£154.46
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £128.72 |
*price indicative
- RS Stock No.:
- 629-245
- Mfr. Part No.:
- 8GK4501-5KK32
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Siemens | |
Accessory Type | Assembly Kit | |
Range | ALPHA | |
For Use With | Unequipped Panel | |
Series | 8GK4501 | |
Select all | ||
---|---|---|
Brand Siemens | ||
Accessory Type Assembly Kit | ||
Range ALPHA | ||
For Use With Unequipped Panel | ||
Series 8GK4501 | ||
- COO (Country of Origin):
- DE
The Siemens Front cover designed to enhance the aesthetic and functional aspects of unassembled panels in various applications. With a robust height and width of 750 mm, it caters to a wide range of assembly needs while ensuring reliable protection. Crafted from durable plastic, this cover not only meets high mechanical standards but also adds a layer of environmental safety. The product is ideal for those seeking efficient solutions for front panel assembly, providing an optimal fit and finish. Its comprehensive design is further supported by general product approvals, ensuring compliance with industry standards. A well-thought-out addition for manufacturers and technicians, this front cover simplifies the assembly process while maintaining a sleek, professional appearance.
Provides a sleek finish to unassembled panels
Constructed from high quality plastic for enhanced durability
Designed for optimal compatibility with various assembly kits
Meets various industry standards through general product approvals
Facilitates efficient panel assembly with ease of installation
Offers environmental resistance to ensure prolonged usability
Constructed from high quality plastic for enhanced durability
Designed for optimal compatibility with various assembly kits
Meets various industry standards through general product approvals
Facilitates efficient panel assembly with ease of installation
Offers environmental resistance to ensure prolonged usability
Related links
- Siemens ALPHA Assembly Kit for use with Unequipped Panel
- Siemens Alpha Assembly Kit for use with Unequipped Distribution Boards
- Siemens ALPHA 400 Series Steel Wall Box 1100 mm x 800 mm x 210mm
- Siemens ALPHA Assembly Kit for use with 3VA1 Molded Case Circuit Breakers
- Siemens ALPHA Assembly Kit for use with 3VL Molded Case Circuit Breakers
- Siemens ALPHA Assembly Kit for use with ALPHA DIN
- Siemens ALPHA Assembly Kit for use with Terminal Block
- Siemens ALPHA Assembly Kit for use with Circuit Breaker