Siemens ALPHA Assembly Kit for use with Unequipped Panel
- RS Stock No.:
- 629-243
- Mfr. Part No.:
- 8GK4501-2KK23
- Brand:
- Siemens
Subtotal (1 unit)*
£59.50
(exc. VAT)
£71.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £59.50 |
*price indicative
- RS Stock No.:
- 629-243
- Mfr. Part No.:
- 8GK4501-2KK23
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Assembly Kit | |
| Range | ALPHA | |
| For Use With | Unequipped Panel | |
| Series | 8GK4501 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Assembly Kit | ||
Range ALPHA | ||
For Use With Unequipped Panel | ||
Series 8GK4501 | ||
- COO (Country of Origin):
- DE
The Siemens Assembly kit front cover is a versatile solution crafted for unequipped panels. Designed with a sleek profile, it adds both form and functionality, making it ideal for various applications. With a robust height of 300 mm and a width of 500 mm, this front cover enhances panel aesthetic while ensuring structural integrity. Its construction from high-quality plastic not only contributes to lightweight handling but also offers durability against environmental factors. This product is a crucial component for anyone looking to optimise their panel assembly, combining modern design with practical utility for a streamlined installation experience.
Engineered for simplicity and efficiency in panel setup
Lightweight plastic construction ensures ease of installation
Streamlined dimensions enhance compatibility with diverse setups
Designed to withstand various environmental conditions
Provides a professional finish to unequipped panels
Lightweight plastic construction ensures ease of installation
Streamlined dimensions enhance compatibility with diverse setups
Designed to withstand various environmental conditions
Provides a professional finish to unequipped panels
Related links
- Siemens ALPHA Assembly Kit for use with Unequipped Panel
- Siemens ALPHA Assembly Kit for use with 3VA2 Molded Case Circuit Breakers
- Siemens ALPHA Assembly Kit for use with 3VA1 Molded Case Circuit Breakers
- Siemens ALPHA Assembly Kit for use with Devices With Central Direct Operating Mechanism
- Siemens Alpha Assembly Kit for use with Unequipped Distribution Boards
- Siemens ALPHA Assembly Kit for use with 3VL Molded Case Circuit Breakers
- Siemens ALPHA Assembly Kit for use with ALPHA DIN
- Siemens ALPHA Assembly Kit for use with Terminal Block
