Siemens ALPHA Assembly Kit for use with Unequipped Panel
- RS Stock No.:
- 629-212
- Mfr. Part No.:
- 8GK4501-3KK13
- Brand:
- Siemens
Subtotal (1 unit)*
£57.22
(exc. VAT)
£68.66
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £57.22 |
*price indicative
- RS Stock No.:
- 629-212
- Mfr. Part No.:
- 8GK4501-3KK13
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Assembly Kit | |
| Range | ALPHA | |
| For Use With | Unequipped Panel | |
| Series | 8GK4501 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Assembly Kit | ||
Range ALPHA | ||
For Use With Unequipped Panel | ||
Series 8GK4501 | ||
- COO (Country of Origin):
- DE
The Siemens Assembly kit front cover designed to enhance the functionality of unequipped panels, combining practicality with aesthetic appeal. Tailored to meet the demands of modern industrial applications, the cover boasts a depth of 40 mm and dimensions that provide a seamless fit for panels measuring height 450 mm and width 250 mm. Constructed from high-quality plastic, it not only ensures durability but also contributes to lightweight efficiency. With its elegant design, the cover not only serves a technical purpose but also enhances the overall appearance of your panel setup, making it a must-have for any professional environment.
Offers a streamlined design that enhances overall panel aesthetics
Designed for easy integration with other components in the assembly kit
Facilitates efficient access to internal components when necessary
Lightweight yet sturdy construction makes installation hassle free
Accompanied by comprehensive service and support resources online
Designed for easy integration with other components in the assembly kit
Facilitates efficient access to internal components when necessary
Lightweight yet sturdy construction makes installation hassle free
Accompanied by comprehensive service and support resources online
Related links
- Siemens ALPHA Assembly Kit for use with Busbar Adaptable Unit
- Siemens ALPHA Assembly Kit for use with Unequipped Panel
- Siemens Alpha Assembly Kit for use with Unequipped Distribution Boards
- Siemens Alpha Assembly Kit for use with Three And Four-Pole Circuit Breaker
- Siemens ALPHA Assembly Kit for use with ALPHA DIN
- Siemens ALPHA Assembly Kit for use with 3VL Molded Case Circuit Breakers
- Siemens ALPHA Assembly Kit for use with 3VA1 Molded Case Circuit Breakers
- Siemens ALPHA Assembly Kit for use with Terminal Block
