Siemens ALPHA Assembly Kit for use with Terminal Block
- RS Stock No.:
- 629-205
- Mfr. Part No.:
- 8GK4100-6KK22
- Brand:
- Siemens
Subtotal (1 unit)*
£170.58
(exc. VAT)
£204.70
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £170.58 |
*price indicative
- RS Stock No.:
- 629-205
- Mfr. Part No.:
- 8GK4100-6KK22
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Assembly Kit | |
| Range | ALPHA | |
| For Use With | Terminal Block | |
| Series | 8GK4100 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Assembly Kit | ||
Range ALPHA | ||
For Use With Terminal Block | ||
Series 8GK4100 | ||
- COO (Country of Origin):
- DE
The Siemens Quick assembly kit designed for unequipped distribution boards. It features a height of 900 mm, and includes terminal strips and rows for REG. This kit is ideal for streamlined installation in low-voltage power distribution systems, particularly where modularity and flexibility are key. It offers a convenient and time-saving solution for professionals looking to expand or customize their distribution panels efficiently. The robust design ensures durability and long-term reliability, even in demanding electrical environments.
Designed for modular installations, enhancing versatility
Features a sturdy cover plate with a convenient cut out
Constructed from high quality materials for reliability in demanding environments
No grounding bus included, optimising the design for specific applications
Lightweight design facilitates easier handling and installation processes
Features a sturdy cover plate with a convenient cut out
Constructed from high quality materials for reliability in demanding environments
No grounding bus included, optimising the design for specific applications
Lightweight design facilitates easier handling and installation processes
Related links
- Siemens Alpha Assembly Kit for use with Unequipped Distribution Boards
- Siemens ALPHA Assembly Kit for use with Terminal Block
- Siemens ALPHA 400 Series Steel Wall Box 1250 mm x 550 mm x 210mm
- Siemens ALPHA 400 Series , 210 x 500 x 900mm DIN Rail Enclosure Kit
- Siemens ALPHA Assembly Kit for use with 3VA1 Molded Case Circuit Breakers
- Siemens ALPHA Assembly Kit for use with 3VL Molded Case Circuit Breakers
- Siemens ALPHA Assembly Kit for use with ALPHA DIN
- Siemens ALPHA Assembly Kit for use with Circuit Breaker
