Siemens ALPHA Assembly Kit for use with Unequipped Panel

Subtotal (1 unit)*

£90.97

(exc. VAT)

£109.16

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£90.97

*price indicative

RS Stock No.:
629-188
Mfr. Part No.:
8GK4501-5KK22
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Assembly Kit

For Use With

Unequipped Panel

Range

ALPHA

Series

8GK4501

COO (Country of Origin):
DE
The Siemens Assembly kit front cover is expertly designed for application in unequipped panels, providing a harmonious blend of functionality and style. With its sleek dimensions of 750 mm in height and 500 mm in width, this front cover fits seamlessly into various setups. Crafted from high-quality plastic, it offers not just aesthetic appeal but also durability, ensuring long-lasting performance. Its lightweight structure makes handling and installation a straightforward task. Ideal for both industrial and commercial environments, this product delivers reliability while maintaining a focus on ease of use. Best of all, comprehensive support is always at your fingertips through dedicated online resources, ensuring you have all necessary information and assistance at your disposal. Experience the perfect union of design and function with this essential addition to your panel systems.

Lightweight construction for effortless installation
Robust plastic material enhances durability and longevity
Tailored design fits perfectly into DIN assembly requirements
Versatile for use in various unequipped panel configurations
Supportive online resources including manuals and specifications

Related links