Siemens ALPHA Assembly Kit for use with Terminal Block
- RS Stock No.:
- 629-181
- Mfr. Part No.:
- 8GK4402-3KK32
- Brand:
- Siemens
Subtotal (1 unit)*
£164.77
(exc. VAT)
£197.72
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £164.77 |
*price indicative
- RS Stock No.:
- 629-181
- Mfr. Part No.:
- 8GK4402-3KK32
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Assembly Kit | |
| Range | ALPHA | |
| For Use With | Terminal Block | |
| Series | 8GK4402 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Assembly Kit | ||
Range ALPHA | ||
For Use With Terminal Block | ||
Series 8GK4402 | ||
- COO (Country of Origin):
- DE
The Siemens Assembly kit for terminal blocks represents a robust solution designed for vertical installation. Crafted with precision, it features a closed design that ensures optimal protection and functionality. The durable plastic cover plate is a significant enhancement, providing an additional layer of security while blending seamlessly with your setup. With its compact dimensions of 450 mm in height and 750 mm in width, this product is tailored to fit into various installation environments. The assembly kit's thoughtful engineering not only upholds quality but also aligns with stringent approval standards, ensuring reliability for your projects. This product is an integral choice for widespread applications where safety and performance cannot be compromised.
The product is specifically designed for vertical installation, making it highly versatile
A closed cover plate design enhances safety and component protection
The plastic cover plate aids in maintaining the integrity of the internal components
The grounding bus is included for enhanced electrical safety considerations
Compliance with various approval standards reinforces product reliability
The assembly kit is suitable for a range of terminal block configurations, offering flexibility
Installation is simplified, allowing faster setup in operational environments
A closed cover plate design enhances safety and component protection
The plastic cover plate aids in maintaining the integrity of the internal components
The grounding bus is included for enhanced electrical safety considerations
Compliance with various approval standards reinforces product reliability
The assembly kit is suitable for a range of terminal block configurations, offering flexibility
Installation is simplified, allowing faster setup in operational environments
Related links
- Siemens ALPHA Assembly Kit for use with Terminal Block
- Siemens ALPHA Mounting Plate for use with Mounting Stays
- Siemens ALPHA Adapter Kit for use with ALPHA 400/630 DIN
- Siemens, ALPHA 400/630 Assembly kit for use with for use with Terminal Blocks
- Siemens Alpha Assembly Kit for use with Unequipped Distribution Boards
- Siemens ALPHA Assembly Kit for use with Circuit Breaker
- Siemens Alpha Assembly Kit for use with Three And Four-Pole Circuit Breaker
- Siemens ALPHA Assembly Kit for use with 3VL Molded Case Circuit Breakers
