Siemens ALPHA Base for use with ALPHA 630 DIN
- RS Stock No.:
- 629-057
- Mfr. Part No.:
- 8GK9900-0KK23
- Brand:
- Siemens
Subtotal (1 unit)*
£318.76
(exc. VAT)
£382.51
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £318.76 |
*price indicative
- RS Stock No.:
- 629-057
- Mfr. Part No.:
- 8GK9900-0KK23
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Base | |
| Range | ALPHA | |
| For Use With | ALPHA 630 DIN | |
| Series | 8GK9 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Base | ||
Range ALPHA | ||
For Use With ALPHA 630 DIN | ||
Series 8GK9 | ||
- COO (Country of Origin):
- DE
The Siemens Innovative base element combines elegance with functionality, designed specifically for modular installations in demanding environments. Constructed from robust steel, it offers superior durability while maintaining a sleek light grey finish. With its dimensions of 100 mm in height, 550 mm in width, and 250 mm in depth, this model is perfectly proportioned to fit seamlessly into various setups. It is specifically tailored for indoor applications, ensuring optimal performance without the risks associated with outdoor usage. The product reflects a commitment to quality and precision engineering, making it an essential choice for industries requiring reliable equipment for cable assignments and more.
Light grey RAL 7035 color provides a modern aesthetic
Constructed from sturdy steel, ensuring long-lasting durability
Ideal dimensions facilitate versatile integration into various spaces
Exclusively designed for indoor environments, enhancing safety
Meets high standards of product approval, affirming reliability
Constructed from sturdy steel, ensuring long-lasting durability
Ideal dimensions facilitate versatile integration into various spaces
Exclusively designed for indoor environments, enhancing safety
Meets high standards of product approval, affirming reliability
