Siemens ALPHA Base for use with ALPHA 630 DIN
- RS Stock No.:
- 629-042
- Mfr. Part No.:
- 8GK9902-0KK33
- Brand:
- Siemens
Subtotal (1 unit)*
£408.22
(exc. VAT)
£489.86
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £408.22 |
*price indicative
- RS Stock No.:
- 629-042
- Mfr. Part No.:
- 8GK9902-0KK33
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Base | |
| Range | ALPHA | |
| For Use With | ALPHA 630 DIN | |
| Series | 8GK9 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Base | ||
Range ALPHA | ||
For Use With ALPHA 630 DIN | ||
Series 8GK9 | ||
- COO (Country of Origin):
- DE
The Siemens Alpha 1250 DIN base offers a robust and versatile solution for various industrial applications. Designed meticulously to meet modern standards, this base element provides ample space for equipment, ensuring an organized setup. With its light grey finish, it seamlessly integrates into various environments while offering durability through its steel construction. Measuring 100 mm in height, 800 mm in width, and 400 mm in depth, this product balances functionality and aesthetics. The product is specifically not intended for outside use, making it perfect for indoor installations, where it can excel in providing reliable performance in controlled settings. Ideal for those looking to simplify their equipment layout, the Alpha base stands out as a dependable choice.
Constructed from sturdy steel for enhanced durability
Light grey RAL 7035 color allows for easy integration into any setting
Optimal size ensures efficient use of space in installations
Non-suitability for outdoor use enhances its longevity in indoor environments
Minimalistic design caters to various industrial design preferences
Light grey RAL 7035 color allows for easy integration into any setting
Optimal size ensures efficient use of space in installations
Non-suitability for outdoor use enhances its longevity in indoor environments
Minimalistic design caters to various industrial design preferences
