Siemens ALPHA Terminal for use with 12 x 5 Conductor Connection
- RS Stock No.:
- 627-124
- Mfr. Part No.:
- 8JH4104
- Brand:
- Siemens
Bulk discount available
Subtotal (1 pack of 10 units)*
£40.78
(exc. VAT)
£48.94
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | £40.78 | £4.078 |
| 5 + | £39.64 | £3.964 |
*price indicative
- RS Stock No.:
- 627-124
- Mfr. Part No.:
- 8JH4104
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Terminal | |
| Range | ALPHA | |
| For Use With | 12 x 5 Conductor Connection | |
| Series | 8JH | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Terminal | ||
Range ALPHA | ||
For Use With 12 x 5 Conductor Connection | ||
Series 8JH | ||
- COO (Country of Origin):
- DE
The Siemens terminal accessory designed for use in low-voltage distribution systems, particularly with 12x5 mm busbars. Its part of the ALPHA series and supports secure conductor connections in modular setups.
1-pole terminal for connecting a single conductor ranging from 16 to 35 mm², ideal for robust electrical links
Compact and lightweight design with a net weight of 0.027 kg and packaging dimensions of 95 x 41 x 82 mm
RoHS-compliant and manufactured in Germany, ensuring high safety and environmental standards
Compact and lightweight design with a net weight of 0.027 kg and packaging dimensions of 95 x 41 x 82 mm
RoHS-compliant and manufactured in Germany, ensuring high safety and environmental standards
Related links
- Siemens ALPHA Terminal for use with Bar 20 x 8 Conductor Connection
- Siemens ALPHA Terminal for use with Bar 20x 8 Conductor Connection
- Siemens ALPHA Terminal for use with Bars 16 x 3/16 x 4 mm Conductor Connection
- Siemens ALPHA Terminal for use with 6 x 6 Conductor Connection
- Siemens ALPHA Connecting Terminals for use with Conductor Connection
- Siemens ALPHA Terminal
- Siemens ALPHA Terminal Element for use with Terminal Block
- Siemens ALPHA Terminal Block for use with Sentron
