Siemens ALPHA Terminal for use with 6 x 6 Conductor Connection
- RS Stock No.:
- 627-041
- Mfr. Part No.:
- 8JH4114
- Brand:
- Siemens
Subtotal (1 pack of 10 units)*
£32.54
(exc. VAT)
£39.05
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £32.54 | £3.254 |
*price indicative
- RS Stock No.:
- 627-041
- Mfr. Part No.:
- 8JH4114
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Terminal | |
| Range | ALPHA | |
| For Use With | 6 x 6 Conductor Connection | |
| Series | 8JH | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Terminal | ||
Range ALPHA | ||
For Use With 6 x 6 Conductor Connection | ||
Series 8JH | ||
- COO (Country of Origin):
- DE
The Siemens terminal accessory from the ALPHA series, designed for use in low-voltage distribution systems with 6x6 mm busbars. It supports secure conductor connections in modular electrical setups.
1-pole terminal for connecting a single conductor ranging from 16 to 35 mm², ideal for robust electrical links
Compact and lightweight design with a net weight of 0.014 kg and packaging dimensions of 95 x 41 x 82 mm
RoHS-compliant and manufactured in Germany, ensuring high safety and environmental standards
Compact and lightweight design with a net weight of 0.014 kg and packaging dimensions of 95 x 41 x 82 mm
RoHS-compliant and manufactured in Germany, ensuring high safety and environmental standards
Related links
- Siemens ALPHA Terminal for use with Bar 20 x 8 Conductor Connection
- Siemens ALPHA Terminal for use with Bar 20x 8 Conductor Connection
- Siemens ALPHA Terminal for use with 12 x 5 Conductor Connection
- Siemens ALPHA Terminal for use with Bars 16 x 3/16 x 4 mm Conductor Connection
- Siemens ALPHA Connecting Terminals for use with Conductor Connection
- Siemens ALPHA Terminal
- Siemens ALPHA Terminal Element for use with Terminal Block
- Siemens ALPHA Terminal Block for use with Sentron
