Subtotal (1 pack of 50 units)*
£15.26
(exc. VAT)
£18.31
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £15.26 | £0.305 |
*price indicative
- RS Stock No.:
- 627-121
- Mfr. Part No.:
- 8GK9910-0KK06
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Plug | |
| Range | ALPHA | |
| Series | 8GK | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Plug | ||
Range ALPHA | ||
Series 8GK | ||
- COO (Country of Origin):
- DE
The Siemens blanking plug is designed for use in low-voltage distribution boards. Its a practical accessory for sealing unused openings, helping maintain enclosure integrity and safety.
Diameter of 16 mm, ideal for covering small unused module slots
Made of plastic, lightweight at just 1 gram, with packaging dimensions of 130 x 200 x 10 mm
Supplied in packs of 50 units, RoHS-compliant and manufactured in Germany
Made of plastic, lightweight at just 1 gram, with packaging dimensions of 130 x 200 x 10 mm
Supplied in packs of 50 units, RoHS-compliant and manufactured in Germany
Related links
- Siemens ALPHA Plug
- Siemens ALPHA Din Support for use with 3NJ4
- Siemens ALPHA Flange for use with ALPHA DIN Installation Distributor
- Siemens ALPHA Series
- Siemens Alpha Blanking Strip
- Siemens ALPHA Document Holder
- Siemens ALPHA Assembly Kit for use with ALPHA DIN
- Siemens ALPHA Din Support for use with ALPHA BIG
