Subtotal (1 pack of 10 units)*
£177.63
(exc. VAT)
£213.16
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £177.63 | £17.763 |
*price indicative
- RS Stock No.:
- 627-036
- Mfr. Part No.:
- 8GK9601-1KK21
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Cover | |
| Range | ALPHA | |
| Series | 8GK | |
Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Cover | ||
Range ALPHA | ||
Series 8GK | ||
- COO (Country of Origin):
- DE
The Siemens DIN section cover from the ALPHA 400/630/1250 series, designed for use in low-voltage distribution boards. It features cutouts for 2x12 MW modules, making it ideal for modular setups requiring visibility or access to specific components.
Dimensions of 150 mm height x 500 mm width, suitable for wide DIN rail sections
Cutout design for accommodating multiple modules while maintaining enclosure integrity
RoHS-compliant with a net weight of 0.346 kg and minimum order quantity of 10 units
Cutout design for accommodating multiple modules while maintaining enclosure integrity
RoHS-compliant with a net weight of 0.346 kg and minimum order quantity of 10 units
Related links
- Siemens ALPHA Cover
- Siemens ALPHA Assembly Kit for use with Terminal Block
- Siemens ALPHA Assembly Kit for use with Unequipped Panel
- Siemens ALPHA Assembly Kit for use with Moduler Installtion Devices
- Siemens ALPHA Cover for use with ALPHA 630 DIN
- Siemens ALPHA Distribution Board
- Siemens ALPHA Cover for use with ALPHA 400/630
- Siemens Alpha Cover for use with Unequipped Distribution Boards
