Subtotal (1 pack of 10 units)*
£882.36
(exc. VAT)
£1,058.83
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £882.36 | £88.236 |
*price indicative
- RS Stock No.:
- 627-026
- Mfr. Part No.:
- 8GK9601-4KK30
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Siemens | |
Accessory Type | Cover | |
Range | ALPHA | |
Series | 8GK | |
Select all | ||
---|---|---|
Brand Siemens | ||
Accessory Type Cover | ||
Range ALPHA | ||
Series 8GK | ||
- COO (Country of Origin):
- DE
The Siemens DIN section cover from the ALPHA 400/630/1250 series, designed for low-voltage distribution boards. It features a closed design with generous dimensions, making it ideal for protecting wide DIN rail sections in modular setups.
Dimensions of 600 mm height x 750 mm width, suitable for large-scale enclosures
Durable plastic construction, light grey in color, with a net weight of 1.676 kg for robust protection
RoHS-compliant and manufactured in Germany, with a minimum order quantity of 10 units
Durable plastic construction, light grey in color, with a net weight of 1.676 kg for robust protection
RoHS-compliant and manufactured in Germany, with a minimum order quantity of 10 units
Related links
- Siemens ALPHA Cover
- Siemens ALPHA Cover for use with ALPHA 630 DIN
- Siemens ALPHA Cover for use with Front Cover
- Siemens ALPHA Series Cover
- Siemens ALPHA Cover Frame for use with N/PE Busbar Support
- Siemens ALPHA Cover for use with SIMBOX WP
- Siemens ALPHA Cover for use with ALPHA 1250 DIN
- Siemens ALPHA Cover for use with Assembly Kit