Siemens SENTRON Connector Plug Socket for use with Molded-Plastic Enclosure

Subtotal (1 unit)*

£210.82

(exc. VAT)

£252.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£210.82

*price indicative

RS Stock No.:
613-350
Mfr. Part No.:
5SZ9216
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Connector Plug Socket

Range

SENTRON

For Use With

Molded-Plastic Enclosure

Series

5SZ9

COO (Country of Origin):
DE
The Siemens RC safety socket outlet is designed for enhanced electrical safety in demanding environments. It features a T55 Type A configuration with 2 poles, rated for 16 A, and includes residual current protection to guard against electric shock. It is well-suited for applications requiring both socket functionality and integrated fault current protection in a compact, rugged housing.

IP54 Protection
Residual current device
Halogen free

Related links