Siemens SENTRON Connector Plug Socket for use with Molded-Plastic Enclosure

Subtotal (1 unit)*

£294.15

(exc. VAT)

£352.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£294.15

*price indicative

RS Stock No.:
613-302
Mfr. Part No.:
5SZ9206
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Connector Plug Socket

For Use With

Molded-Plastic Enclosure

Range

SENTRON

Series

5SZ9

COO (Country of Origin):
DE
The Siemens Type A RC safety socket outlet designed for enhanced electrical protection in residential and commercial settings. It integrates a residual current circuit breaker with a SCHUKO socket in a compact, moulded plastic enclosure. This unit is ideal for surface mounting and ensures user safety with fault current protection.

Surface mounted with screw fixing
IP54 protection class for dust and splash resistance
Hinged lid for added safety
Thermoplastic and halogen free housing

Related links