Supply module
- RS Stock No.:
- 577-481
- Mfr. Part No.:
- EM12-T00-300-GND-40A
- Brand:
- ETA
Subtotal (1 unit)*
£20.12
(exc. VAT)
£24.14
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £20.12 |
*price indicative
- RS Stock No.:
- 577-481
- Mfr. Part No.:
- EM12-T00-300-GND-40A
- Brand:
- ETA
Legislation and Compliance
Product Details
- COO (Country of Origin):
- DE
JFET Input Op Amp, TL070 & TL080 Families
A range of well-established high-performance JFET input, bipolar output operational amplifiers from Texas Instruments featuring low input bias currents and high slew rates. These op amps have low noise and low distortion and are suitable for a wide variety of audio and signal processing applications. The high input impedance makes them an ideal choice where circuit loading must be minimized. Offset adjustment and external compensation options are available with the single TL071 and TL081 devices.
Low input bias and offset currents
Wide supply voltage range: ±5 to ±15V
Low noise: 18nV/√Hz typical at 1 kHz
High Slew Rate: 13 V/μs typical
Low Total Harmonic Distortion: 0.003% typical
Single, Dual and Quad devices available
Wide supply voltage range: ±5 to ±15V
Low noise: 18nV/√Hz typical at 1 kHz
High Slew Rate: 13 V/μs typical
Low Total Harmonic Distortion: 0.003% typical
Single, Dual and Quad devices available
Related links
- Intelligent supply module
- ETA Thermal Circuit Breaker - EM12-T 24V Voltage Rating DIN Rail Mount, 40A Current Rating
- Phoenix Contact Power Supply Module for use with Circuit Breaker
- ifm electronic Power Supply Module for use with Electronic Circuit Breaker
- ABB Emax 2, Tmax XT Power Supply Module for use with Circuit Breaker
- Socomec 1559 Power Supply Module for use with ATyS Transfer Switches
- Schneider Electric MasterPact NT Power Supply Module for use with ComPact NSX MasterPact NT,
- EA Elektro-Automatik EA-PS 9000 2U Series Analogue 0 → 40V
