Schneider Electric ComPacT Control Unit for use with Compact NS630b
- RS Stock No.:
- 429-412
- Mfr. Part No.:
- C2AWM
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£1,383.85
(exc. VAT)
£1,660.62
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,383.85 |
*price indicative
- RS Stock No.:
- 429-412
- Mfr. Part No.:
- C2AWM
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Control Unit | |
| For Use With | Compact NS630b | |
| Range | ComPacT | |
| Series | ComPacT NS | |
Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Control Unit | ||
For Use With Compact NS630b | ||
Range ComPacT | ||
Series ComPacT NS | ||
- COO (Country of Origin):
- IT
The Schneider Electric MicroLogic control unit is part of the new generation of ComPacT NS630bN to NS1600 range. MicroLogic control unit has a new design and colour. It is compatible with drawout and manually operated ComPacT NS circuit breakers. This control unit has basic protections and is designed to protect power circuits and loads. MicroLogic 2.0A is an electronic control unit which provides an adjustable long time protection against overloads.
Solution covers ratings from 630 A to 3200 A
MicroLogic electronic control unit provides electrical measurement and analysis functions
Flexible installation in any position and in a switchboard or wall mounted
MicroLogic electronic control unit provides electrical measurement and analysis functions
Flexible installation in any position and in a switchboard or wall mounted
Related links
- Schneider Electric ComPacT Control Unit for use with Compact NS630b
- Schneider Electric ComPacT Control Unit for use with Compact NS630b to NS1600
- Schneider Electric ComPacT Control Unit for use with Compact NS630b to NS3200
- Schneider Electric ComPact Control Unit for use with Compact NS 630b → 1600 Series Circuit Breaker
- Schneider Electric Masterpact Control Unit for use with Compact NS100 → 630
- Schneider Electric ComPact Control Plate for use with ComPact NS MasterPact NT, MasterPact NT Switch
- Schneider Electric Connection Unit for use with ComPact NS630b → 1600 Circuit Breaker, ComPact NS630b →
- Schneider Electric ComPacT Cover Frame for use with ComPacT NS630b
