Schneider Electric Linergy Mounting Plate for use with Linergy
- RS Stock No.:
- 357-456
- Mfr. Part No.:
- AK5PA212N2
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£65.60
(exc. VAT)
£78.72
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £65.60 |
*price indicative
- RS Stock No.:
- 357-456
- Mfr. Part No.:
- AK5PA212N2
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Mounting Plate | |
| For Use With | Linergy | |
| Range | Linergy | |
| Series | Linergy HK | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Mounting Plate | ||
For Use With Linergy | ||
Range Linergy | ||
Series Linergy HK | ||
- COO (Country of Origin):
- FR
The Schneider Electric Mounting plate for Linergy HK, designed for 1P+N configurations, supports cables up to 4.4mm². With compact dimensions of 190x54x61mm, it ensures secure and efficient installation in electrical setups, ideal for space-constrained environments.
Toxic heavy metal free
EU RoHS Directive
Mercury free
EU RoHS Directive
Mercury free
Related links
- Schneider Electric Linergy Mounting Plate for use with Linergy
- Schneider Electric Linergy Mounting Plate for use with Busbar
- Schneider Electric Linergy Mounting Plate for use with Cable
- Schneider Electric Linergy Mounting Plate for use with Enclosures Accessories
- Schneider Electric Linergy Mounting Plate for use with AK5 Series
- Schneider Electric Linergy HK Series Metal Mounting Plate for Use with Electrical Enclosure, 9.1 x 11.5 x 23.7cm
- Schneider Electric Linergy Busbar Support for use with Linergy BS
- Schneider Electric Linergy Busbar Support for use with Linergy BS Rear Busbar
