Schneider Electric Resi9 Extension Box for use with Resi9 enclosure

Subtotal (1 unit)*

£79.49

(exc. VAT)

£95.39

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£79.49

*price indicative

RS Stock No.:
357-166
Mfr. Part No.:
R9H18759
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Extension Box

For Use With

Resi9 enclosure

Range

Resi9

Series

Resi9

COO (Country of Origin):
IT
The Schneider Electric Raiser for 2x18 modules is designed in white (RAL 9003) and is suitable for a variety of electrical installations. It offers an IP30 degree of protection, providing limited protection against solid objects larger than 2.5 mm but no water protection, in accordance with EN/IEC 60529. The Raiser has an IK08 impact protection rating, compliant with both IEC 62262 and EN 50102, ensuring resistance to moderate mechanical impacts. It is also fire-resistant up to 750°C, conforming to EN/IEC 60695-2-11, ensuring safety in high-risk environments.

EU RoHS Directive
Mercury free

Related links