Schneider Electric Resi9 Extension Box for use with Resi9 enclosure
- RS Stock No.:
- 357-158
- Mfr. Part No.:
- R9H10761
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£74.98
(exc. VAT)
£89.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £74.98 |
*price indicative
- RS Stock No.:
- 357-158
- Mfr. Part No.:
- R9H10761
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schneider Electric | |
Accessory Type | Extension Box | |
Range | Resi9 | |
For Use With | Resi9 enclosure | |
Series | Resi9 | |
Select all | ||
---|---|---|
Brand Schneider Electric | ||
Accessory Type Extension Box | ||
Range Resi9 | ||
For Use With Resi9 enclosure | ||
Series Resi9 | ||
- COO (Country of Origin):
- IT
The Schneider Electric Raiser 4x13 Modules, Depth 35mm is a robust and versatile electrical enclosure accessory designed for secure and organized installations. With an IP30 protection rating, it safeguards against solid objects larger than 2.5mm, while its IK08 impact resistance ensures durability against mechanical impacts. The raiser is fire-resistant up to 750°C, complying with EN/IEC 60695-2-11, making it suitable for demanding environments. Ideal for use in electrical panels, it provides reliable protection and organization for modules in industrial, commercial, or residential applications.
EU RoHS Directive
Mercury free
Mercury free
Related links
- Schneider Electric Resi9 Extension Box for use with Resi9 enclosure
- Schneider Electric Resi9 Door for use with Resi9 Enclosure
- Schneider Electric Pragma Enclosure, Resi9 Enclosure
- Schneider Electric Resi9 Series Plain Door for Use with Resi9 Enclosure, 247.5 x 620.5 x 27mm
- Schneider Electric Resi9 Series Transparent Door for Use with Resi9 Enclosure, 352.5 x 495.5 x 27mm
- Schneider Electric Resi9 Series Transparent Door for Use with Resi9 Enclosure, 247.5 x 620.5 x 27mm
- Schneider Electric Resi9 Door
- Schneider Electric Resi9 Distribution Block for use with Resi9