SENTRON Motor Operator for use with 3VA53/54, 3VA63/64 Series
- RS Stock No.:
- 263-946
- Mfr. Part No.:
- 3VA9447-0HC20
- Brand:
- Siemens
Subtotal (1 unit)*
£1,007.58
(exc. VAT)
£1,209.10
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,007.58 |
*price indicative
- RS Stock No.:
- 263-946
- Mfr. Part No.:
- 3VA9447-0HC20
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Motor Operator | |
| For Use With | 3VA53/54, 3VA63/64 Series | |
| Range | SENTRON | |
| Series | 3VA9 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Motor Operator | ||
For Use With 3VA53/54, 3VA63/64 Series | ||
Range SENTRON | ||
Series 3VA9 | ||
- COO (Country of Origin):
- CZ
The Siemens SEO motor operator is an innovative solution designed for synchronizable stored energy applications. This advanced accessory seamlessly integrates with 3VA53/54 and 3VA63/64 models, offering reliable performance across a voltage range of 42 to 60 V AC/DC. Its well-engineered mechanical design ensures robust operation while the compact dimensions facilitate easy installation in diverse setups.
Robust mechanical design guarantees durability in demanding environments
Wide ambient temperature tolerance ensures reliable performance across conditions
Low maintenance requirements reduce downtime and operational costs
Compliant with international safety standards for peace of mind
Wide ambient temperature tolerance ensures reliable performance across conditions
Low maintenance requirements reduce downtime and operational costs
Compliant with international safety standards for peace of mind
Related links
- SENTRON Motor Operator for use with 3VA53/54, 3VA63/64 Series
- SENTRON Motor Operator for use with 3VA63/64 Series
- Siemens SENTRON Motor Operator for use with 3VA53/54, 3VA63/64
- SENTRON for use with 3VA53/54, 3VA63/64 Series
- SENTRON Terminal Cover for use with 3VA53/54, 3VA63/64 Series
- SENTRON Wire Connector for use with 3VA53/54, 3VA63/64 Series
- SENTRON Plate for use with 3VA53/54, 3VA63/64 Series
- SENTRON Terminal for use with 3VA53/54, 3VA63/64 Series
