SENTRON Wire Connector for use with 3VA55, 3VA65/3VA66 Series
- RS Stock No.:
- 263-906
- Mfr. Part No.:
- 3VA9674-0JC43
- Brand:
- Siemens
Subtotal (1 kit)*
£362.93
(exc. VAT)
£435.52
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 + | £362.93 |
*price indicative
- RS Stock No.:
- 263-906
- Mfr. Part No.:
- 3VA9674-0JC43
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Wire Connector | |
| Range | SENTRON | |
| For Use With | 3VA55, 3VA65/3VA66 Series | |
| Series | 3VA9 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Wire Connector | ||
Range SENTRON | ||
For Use With 3VA55, 3VA65/3VA66 Series | ||
Series 3VA9 | ||
- COO (Country of Origin):
- MX
The Siemens Circular conductor terminal is designed for versatility, featuring a voltage tap for up to four cables. Crafted for outstanding performance, it accommodates copper and aluminium cables ranging from stranded configurations, ensuring robust connections. The four-unit accessory enables seamless integration with other Siemens products in the 3VA55 and 3VA65/66 series.
Optimised for use in high temperature environments
Provides clear stripped length specifications for ease of installation
Equipped with precise torque requirements for reliable connections
Meets both IEC and UL certification standards
Provides clear stripped length specifications for ease of installation
Equipped with precise torque requirements for reliable connections
Meets both IEC and UL certification standards
Related links
- SENTRON Wire Connector for use with 3VA55, 3VA65/3VA66 Series
- SENTRON for use with 3VA55, 3VA65/3VA66 Series
- SENTRON Busbar Connector for use with 3VA55, 3VA65/3VA66 Series
- SENTRON Wire Connector for use with 3VA55, 3VA65/66 Series
- SENTRON Busbar Connector for use with 3VA55, 3VA65 Series
- SENTRON Busbar Connector for use with 3VA55, 3VA65/66 Series
- SENTRON Nut Keeper Kit for use with 3VA55, 3VA65/66 Series
- SENTRON Wire Connector for use with 3VA55, 3VA65 Series
