SENTRON Wire Connector for use with 3VA55, 3VA65 Series

Subtotal (1 kit)*

£227.97

(exc. VAT)

£273.56

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s)
Per Kit
1 +£227.97

*price indicative

RS Stock No.:
263-612
Mfr. Part No.:
3VA9574-0JG23
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Wire Connector

For Use With

3VA55, 3VA65 Series

Range

SENTRON

Series

3VA9

COO (Country of Origin):
MX
The Siemens Circular conductor terminal is designed to provide reliable connections for internal voltage tapping in various applications. The compact and efficient design facilitates the integration of two cables, allowing effective operation even under demanding conditions. With a robust construction and precise engineering, this terminal caters to both copper and aluminium cables, ensuring versatile compatibility.

Incorporates stringent compliance with IEC and UL standards for safety
Supports ease of use with convenient stripped lengths and tightening torque specifications
Built with advanced materials for durability in challenging environments
Provides access to comprehensive resources for installation and support

Related links