SENTRON Shunt Trip Voltage Release for use with 3VA4/5/6 Series
- RS Stock No.:
- 263-701
- Mfr. Part No.:
- 3VA9978-0BL20
- Brand:
- Siemens
Subtotal (1 unit)*
£81.85
(exc. VAT)
£98.22
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 19 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £81.85 |
*price indicative
- RS Stock No.:
- 263-701
- Mfr. Part No.:
- 3VA9978-0BL20
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Shunt Trip Voltage Release | |
| For Use With | 3VA4/5/6 Series | |
| Range | SENTRON | |
| Series | 3VA9 | |
Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Shunt Trip Voltage Release | ||
For Use With 3VA4/5/6 Series | ||
Range SENTRON | ||
Series 3VA9 | ||
- COO (Country of Origin):
- CZ
The Siemens Auxiliary release is designed to enhance the functionality of your electrical systems, ensuring seamless operation in various settings. This essential accessory is tailored for use with 3VA4/5/6 models, providing reliable shunt trip mechanisms within a voltage range of 380 to 600 V AC at 50/60 Hz.
Designed for seamless integration with multiple 3VA models
Compact design facilitates easy installation in space constrained environments
Engineered to operate within a robust voltage range for versatility
Includes important certifications ensuring compliance with industry standards
User friendly connection specifications simplify the wiring process
Built for longevity enhancing overall system reliability over time
Offers precise torque specifications for optimal performance and safety
Compact design facilitates easy installation in space constrained environments
Engineered to operate within a robust voltage range for versatility
Includes important certifications ensuring compliance with industry standards
User friendly connection specifications simplify the wiring process
Built for longevity enhancing overall system reliability over time
Offers precise torque specifications for optimal performance and safety
Related links
- SENTRON Shunt Trip Voltage Release for use with 3VA4/5/6 Series
- SENTRON Shunt Trip Voltage Release for use with 3VA41 3VA61-69 Series
- SENTRON Undervoltage Release for use with 3VA4/5/6 Series
- Siemens SENTRON Trip Alarm Switch for use with 3VA4/5/6
- Siemens SENTRON Shunt Trip Release SHT
- Siemens SENTRON Auxiliary Switch Kit for use with Circuit Breaker 3VA4/5/6
- Siemens SENTRON Undervoltage Release for use with 3VA4/5/6
- Siemens SENTRON Universal Release for use with 3VA4/5/6
