SENTRON Shunt Trip Voltage Release for use with 3VA41, 3VA51-59, 3VA61-69 Series
- RS Stock No.:
- 263-572
- Mfr. Part No.:
- 3VA9978-0BA20
- Brand:
- Siemens
Subtotal (1 unit)*
£81.85
(exc. VAT)
£98.22
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £81.85 |
*price indicative
- RS Stock No.:
- 263-572
- Mfr. Part No.:
- 3VA9978-0BA20
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Shunt Trip Voltage Release | |
| For Use With | 3VA41, 3VA51-59, 3VA61-69 Series | |
| Range | SENTRON | |
| Series | 3VA9 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Shunt Trip Voltage Release | ||
For Use With 3VA41, 3VA51-59, 3VA61-69 Series | ||
Range SENTRON | ||
Series 3VA9 | ||
- COO (Country of Origin):
- CZ
The Siemens Shunt trip accessory is meticulously designed to provide reliable performance in demanding environments. As part of the highly regarded SENTRON series, this device operates on a versatile 24 V AC supply at 50/60 Hz, making it suitable for a variety of applications.
Offers a compact design for easy installation
Ensures high reliability even in challenging environments
Compatible with a wide range of models for versatile application
Crafted to meet rigorous safety standards for optimal protection
Facilitates effective operation with a specific voltage rating
Designed to improve system performance and longevity
Ensures high reliability even in challenging environments
Compatible with a wide range of models for versatile application
Crafted to meet rigorous safety standards for optimal protection
Facilitates effective operation with a specific voltage rating
Designed to improve system performance and longevity
Related links
- SENTRON Shunt Trip Voltage Release for use with 3VA41 3VA61-69 Series
- SENTRON Shunt Trip Voltage Release for use with 3VA4/5/6 Series
- Siemens SENTRON Shunt Trip Release SHT
- SENTRON for use with 3VA61-66 Series
- Siemens Auxiliary Release Shunt trip for use with 3VA1, 3VA20-26
- Allen Bradley 140G Shunt Trip Voltage Release for use with Circuit Breaker
- SENTRON Nut Keeper Kit for use with 3VA57/58/59, 3VA67/68/69 Series
- SENTRON Auxiliary Switch Kit for use with 3VA57/58/59, 3VA67/68/69 Series
