Eaton Eaton IZM32/IN32 Trip Indicator for use with IN63, IZM63

Subtotal (1 unit)*

£95.24

(exc. VAT)

£114.29

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£95.24

*price indicative

RS Stock No.:
262-726
Mfr. Part No.:
303839 IZM-OTS-1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Trip Indicator

Range

Eaton IZM32/IN32

For Use With

IN63, IZM63

Series

IZM

Non Compliant

COO (Country of Origin):
CN
The Eaton innovative signalling switch is designed for optimal performance and reliability in various applications. The IZM-OTS-1 integrates seamlessly into existing systems, offering a robust solution for monitoring and controlling electrical operations. With a compact size and precise engineering, it provides enhanced operational efficiency while maintaining compliance with industry standards. The product stands out for its advanced features, making it an ideal choice for professionals seeking a dependable component for auxiliary contact configurations. Its thoughtful design caters to modern demands, ensuring that functionality does not compromise space or ease of installation.

Designed for integrability with existing systems for hassle-free installation
Compliant with RoHS and CE standards, reinforcing safety and sustainability
Compact dimensions allow for space-efficient deployments in electrical setups
Accommodates a flat plug-in connection for easy and quick electrical linkages
Includes a trip indication option for enhanced operational monitoring
Constructed to deliver a high level of reliability and operational performance
Fixture compatibility with various auxiliary contact block configurations
Special features tailored for greater signalling capabilities in safety applications

Related links