Eaton Eaton IZM32/IN32 Interlock for use with IN63, IZM63
- RS Stock No.:
- 262-724
- Mfr. Part No.:
- 303709 IZM-KLP-CASS-R-1
- Brand:
- Eaton
Subtotal (1 unit)*
£102.89
(exc. VAT)
£123.47
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £102.89 |
*price indicative
- RS Stock No.:
- 262-724
- Mfr. Part No.:
- 303709 IZM-KLP-CASS-R-1
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Interlock | |
| For Use With | IN63, IZM63 | |
| Range | Eaton IZM32/IN32 | |
| Series | IZM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Interlock | ||
For Use With IN63, IZM63 | ||
Range Eaton IZM32/IN32 | ||
Series IZM | ||
Non Compliant
- COO (Country of Origin):
- CN
The Eaton interlock accessory is designed for use with Eaton's IZM series, offering a reliable and efficient means of electrical isolation in your applications. Providing a seamless integration into your existing systems, this product enhances operational safety while ensuring compliance with relevant standards. The compact dimensions and lightweight construction make installation straightforward, fitting into a variety of configurations without complications. Furthermore, the exceptional build quality represents Eaton's commitment to durability and performance, ensuring that it stands up to demanding environments. With the interlock feature allowing for easy operation without a lock cylinder and key, this product is not only practical but also elevates the usability of your circuit breaker setup. Experience peace of mind knowing you have deployed a solution that prioritises safety and efficiency.
Designed specifically for Eaton's IZM series to enhance compatibility
Lightweight construction simplifies the installation process
No lock cylinder or key is required for operation, allowing for straightforward use
Engineered to comply with RoHS directives, emphasising environmental responsibility
CE marked to confirm adherence to European health and safety standards
Compact dimensions allow it to fit in diverse applications without hassle
Aids in mechanical isolation to prevent accidental operation
Lightweight construction simplifies the installation process
No lock cylinder or key is required for operation, allowing for straightforward use
Engineered to comply with RoHS directives, emphasising environmental responsibility
CE marked to confirm adherence to European health and safety standards
Compact dimensions allow it to fit in diverse applications without hassle
Aids in mechanical isolation to prevent accidental operation
Related links
- Eaton IZM32/IN32 Interlock for use with IN63, IZM63
- Eaton Eaton IZM32/IN32 Trip Indicator for use with IN63, IZM63
- Eaton IZM32/IN32 Cover for use with IN63, IZM63
- Auxiliary Contact for use with IN63, IZM63
- Eaton Eaton Moeller IZMX/INX Withdrawable Unit for use with IN63-W, IZM63-W
- Eaton IZM Series RAL 7035 Steel Cover 1.342m W, 40mm L for Use with IZM63
- Eaton Eaton Metering Board ZSD Front Plate for use with Metering Board ZSD
- Eaton Eaton Moeller IZMX Electronic Circuit Breaker 6.3kA IZMX/INX, Withdrawable


