Eaton PXS24-BBC Busbar Cover for use with PXS24 Series
- RS Stock No.:
- 261-667
- Mfr. Part No.:
- PXS24ACC0002 PXS24-BBC
- Brand:
- Eaton
Subtotal (1 unit)*
£4.78
(exc. VAT)
£5.74
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.78 |
*price indicative
- RS Stock No.:
- 261-667
- Mfr. Part No.:
- PXS24ACC0002 PXS24-BBC
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Busbar Cover | |
| Range | PXS24-BBC | |
| For Use With | PXS24 Series | |
| Series | xEffect | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Busbar Cover | ||
Range PXS24-BBC | ||
For Use With PXS24 Series | ||
Series xEffect | ||
- COO (Country of Origin):
- DE
The Eaton Protection module represents a significant advancement in circuitry protection, designed specifically for 24 VDC control circuits. The innovative Eaton moeller series xEffect – PXS24 seamlessly integrates advanced technology with robust functionality, ensuring optimal performance and reliability in diverse industrial applications.
RoHS compliant reflecting a commitment to environmental responsibility
Backed by comprehensive technical resources and installation instructions for ease of use
Robust construction ensures long lasting durability in demanding applications
Offers versatile functionality suitable for a wide range of industrial systems
Backed by comprehensive technical resources and installation instructions for ease of use
Robust construction ensures long lasting durability in demanding applications
Offers versatile functionality suitable for a wide range of industrial systems
Related links
- Eaton Electronic Circuit Breaker 24V , DIN Rail
- Eaton Eaton Distribution Parts Connection Clamp for use with 185mm System
- Eaton Eaton Moeller Series Series Busbar Terminal for Use with PXS24 Modules, 60A
- Eaton Moeller xEffect Busbar 17.5mm Pitch
- Eaton Eaton Moeller xEffect Busbar 17.5mm Pitch
- Eaton Eaton Moeller xEffect Busbar 17.5mm Pitch
- WAGO Busbar Cover for use with Busbar
- Schneider Electric Linergy Busbar Cover for use with Busbar Support


