Eaton NZM Undervoltage Release for use with Circuit Breaker

Subtotal (1 unit)*

£173.73

(exc. VAT)

£208.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£173.73

*price indicative

RS Stock No.:
259-812
Mfr. Part No.:
284403 NZM1-XUHIV20LK110-130AC
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Undervoltage Release

Product Type

Undervoltage Release

For Use With

Circuit Breaker

Range

NZM

Standards/Approvals

UL Listed, CE, UL/CSA, IEC, CSA (Class No. 1437-01), NFPA79, RoHS, UL (File No. E140305), UL489, UL (Category Control Number DIHS)

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton innovative undervoltage release device is designed to enhance the safety and efficiency of your electrical circuits. Seamlessly integrating into the Eaton Moeller series, it provides the essential functionality needed for modern applications, especially in combination with emergency-stop devices. With its refined release mechanism for voltages ranging between 110 and 130VAC, this release unit is perfect for numerous setups demanding reliability and precision. The device is engineered for flexibility in installation, allowing compatibility with various configurations such as power circuit breakers and off-load switches. Enhanced with features like early-make auxiliary contacts, this product ensures prompt response times when activated, safeguarding against any inadvertent contacts during operation.

Compact dimensions ensure versatile installation options in various applications

Provides additional protection for circuit-breakers, thereby enhancing operational safety

Incorporates dual early-make auxiliary contacts for faster operational engagement

Meets international compliance standards including UL and IEC, ensuring reliability

Designed for seamless interaction with emergency-stop devices, adding an extra layer of safety

Easily connects with screw-type electrical connections for hassle-free wiring

Offers extensive compatibility with varied Eaton circuit configurations for broader use cases

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy