Eaton Eaton Moeller NZM Assembly Kit

Subtotal (1 unit)*

£269.56

(exc. VAT)

£323.47

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£269.56

*price indicative

RS Stock No.:
259-298
Mfr. Part No.:
289822 NZM1-XSRF-R
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Assembly Kit

Range

Eaton Moeller NZM

Series

NZM

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton Circuit breaker accessory is designed to enhance your power distribution system with efficiency and reliability. The product features a robust construction, ensuring that it meets stringent safety and performance standards. It is ideal for installation as part of an emergency stop system, power circuit breaker, or switch disconnector, providing versatile applications across various settings.

Designed for both emergency stop and power circuit breaker applications
Offers an NEMA enclosure type rating for enhanced protection
Lightweight design simplifies handling and installation
Meets strict compliance requirements for reliability
Innovative design promotes ease of use and efficient operation

Related links