Eaton Eaton xEnergy Main Busbar Support for use with Busbar
- RS Stock No.:
- 258-698
- Mfr. Part No.:
- 285515 XBSB253
- Brand:
- Eaton
Subtotal (1 unit)*
£168.37
(exc. VAT)
£202.04
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £168.37 |
*price indicative
- RS Stock No.:
- 258-698
- Mfr. Part No.:
- 285515 XBSB253
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Busbar Support | |
| For Use With | Busbar | |
| Range | Eaton xEnergy Main | |
| Series | xEnergy Main | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Busbar Support | ||
For Use With Busbar | ||
Range Eaton xEnergy Main | ||
Series xEnergy Main | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton busbar support solution from Eaton delivers robust performance for main busbar applications, accommodating a maximum current rating of up to 2500A. Designed for efficiency, this innovative product features a three-pole configuration, ensuring reliable power distribution in medium-voltage LV switchgear systems. With a depth of 820 mm and a sleek profile, it seamlessly integrates into your energy distribution setup. Crafted from high-quality materials, it is compliant with RoHS standards, demonstrating a commitment to environmental responsibility. Whether you are upgrading an existing installation or embarking on a new project, this busbar support is built to meet the demands of modern electrical systems, making it an ideal choice for engineers and contractors alike.
Built with a durable sheet steel construction ensuring long-lasting use
Features plastic attachments for enhanced safety and operational integrity
Designed for installation in a section, facilitating ease of assembly
Includes all necessary mounting materials, simplifying the setup process
Maximises space utilisation with its compact dimensions
Optimised for energy distribution systems, offering reliability in power delivery
Features plastic attachments for enhanced safety and operational integrity
Designed for installation in a section, facilitating ease of assembly
Includes all necessary mounting materials, simplifying the setup process
Maximises space utilisation with its compact dimensions
Optimised for energy distribution systems, offering reliability in power delivery
Related links
- Eaton Eaton xEnergy Main Busbar Support for use with Busbar
- Eaton Eaton xEnergy Main Spacer for use with Busbar Support
- Eaton xEnergy Main Busbar Support for use with Busbar
- Eaton Eaton xEnergy Main End cap for Busbar for use with Busbar
- Eaton Eaton xEnergy Main Fixing Bracket for use with Busbar
- Eaton Eaton xEnergy Main Base for use with Busbar
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO 175mm LCD Inclinometer


