Eaton NZM Circuit Breaker for use with Circuit Breaker
- RS Stock No.:
- 258-435
- Mfr. Part No.:
- 272255 NZMB1-A63-NA
- Brand:
- Eaton
Subtotal (1 unit)*
£359.69
(exc. VAT)
£431.63
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £359.69 |
*price indicative
- RS Stock No.:
- 258-435
- Mfr. Part No.:
- 272255 NZMB1-A63-NA
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Circuit Breaker | |
| Range | NZM | |
| For Use With | Circuit Breaker | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Circuit Breaker | ||
Range NZM | ||
For Use With Circuit Breaker | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton NZM molded case circuit breaker is designed to deliver reliable protection for your electrical systems. Engineered with thermomagnetic release, this circuit breaker provides precise overload and short-circuit protection across a range of applications. It seamlessly integrates into unearthed supply systems at 440 V, making it an ideal choice for branch and feeder circuits. The robust design ensures it can withstand demanding environments while conforming to stringent international standards. With an operational voltage rating of up to 440 V, this unit not only meets but exceeds typical performance requirements. The compact dimensions and straightforward mounting options allow for effortless installation within existing setups, guaranteeing minimal disruption during upgrades. Engineered for versatility and safety, this circuit breaker supports your electrical management needs while ensuring system integrity.
Circuit-breaker features 3 poles for enhanced circuit management
Designed for use in unearthed supply systems, ensuring application flexibility
Thermomagnetic release system facilitates precise protection against overloads
Robust certifications, providing peace of mind with reliable compliance
Compact frame structure allows for installation in confined spaces
Integrated adjustable overload releases for tailored operational efficiency
Enhanced degree of protection options, offering durability in diverse environments
Supports high short-circuit breaking capacities, ensuring system safety
Designed specifically for North American electrical standards
Designed for use in unearthed supply systems, ensuring application flexibility
Thermomagnetic release system facilitates precise protection against overloads
Robust certifications, providing peace of mind with reliable compliance
Compact frame structure allows for installation in confined spaces
Integrated adjustable overload releases for tailored operational efficiency
Enhanced degree of protection options, offering durability in diverse environments
Supports high short-circuit breaking capacities, ensuring system safety
Designed specifically for North American electrical standards
Related links
- Eaton Breaking Capacity 5 kA, Fixed Mount
- Eaton Breaking Capacity 7.5 kA, Fixed Mount
- Eaton Breaking Capacity 18.5 kA, Fixed Mount
- Eaton NZM Circuit Breaker for use with Circuit Breaker
- Eaton NZM Electronic Circuit Breaker 80A NZM Fixed
- Eaton Breaking Capacity 18.5 kA, Plug In
- Eaton Breaking Capacity 18.5 kA, Fixed Mount
- Eaton Breaking Capacity 18.5 kA, Fixed Mount


