Eaton NZM Circuit Breaker for use with Circuit Breaker

Subtotal (1 unit)*

£461.73

(exc. VAT)

£554.08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£461.73

*price indicative

RS Stock No.:
256-794
Mfr. Part No.:
272258 NZMB1-A100-NA
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Circuit Breaker

For Use With

Circuit Breaker

Range

NZM

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton nzm molded case circuit breaker is engineered to deliver reliable circuit protection and exceptional performance in electrical distribution systems. With a robust construction and innovative thermomagnetic release mechanism, this device ensures your circuits are safeguarded against overloads and short circuits. Specially designed for North America, it caters to both commercial and industrial applications, making it a versatile choice for various environments. The circuit breaker excels with its compact form factor, allowing for easy integration within existing panels and installations. Offering high short-circuit protection and operational ratings, it stands as a reliable solution for maintaining system integrity and enhancing operational safety.

Thermomagnetic release offers precise protection against overloads
Compact design facilitates seamless installation in tight spaces
High short-circuit breaking capacity ensures enhanced safety
Adjustable overload releases allow for tailored performance
Conforms to UL/CSA and IEC standards for global compliance
Durable construction ensures long-lasting performance in demanding conditions
IP20 rating provides basic protection against dust and contact
Wide temperature operating range supports diverse applications
Suitable for both fixed installations and optional DIN rail mounting
Designed to perform efficiently in unearthed supply systems

Related links