Eaton Eaton xEnergy Main Busbar Support for use with Busbar
- RS Stock No.:
- 257-109
- Mfr. Part No.:
- 283871 XBSB404
- Brand:
- Eaton
Subtotal (1 unit)*
£247.45
(exc. VAT)
£296.94
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £247.45 |
*price indicative
- RS Stock No.:
- 257-109
- Mfr. Part No.:
- 283871 XBSB404
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Busbar Support | |
| Range | Eaton xEnergy Main | |
| For Use With | Busbar | |
| Series | xEnergy Main | |
Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Busbar Support | ||
Range Eaton xEnergy Main | ||
For Use With Busbar | ||
Series xEnergy Main | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton busbar support solution stands as a testament to innovation in energy distribution systems. Designed to accommodate a robust rated current of up to 4000A, this product ensures reliability and efficiency in electrical installations. With a four-pole configuration, it provides versatility and ease of integration into existing setups. The product features a sleek design with dimensions that optimise space usage without compromising performance. Crafted with a focus on compliance, it adheres to RoHS regulations, underscoring a commitment to environmentally friendly practices. This is an ideal choice for professionals seeking a dependable solution in busbar support, ensuring smooth functionality across various applications.
Robust design tailored for energy distribution applications
Easy integration into various electrical systems
Lightweight construction enhances handling and installation ease
Compliant with industry standards for environmental protection
Optimised dimensions for efficient use of space
Versatile configuration enhances flexibility in installations
Easy integration into various electrical systems
Lightweight construction enhances handling and installation ease
Compliant with industry standards for environmental protection
Optimised dimensions for efficient use of space
Versatile configuration enhances flexibility in installations
Related links
- Eaton Eaton xEnergy Main Busbar Support for use with Busbar
- Eaton Eaton xEnergy Main Spacer for use with Busbar Support
- Eaton xEnergy Main Busbar Support for use with Busbar
- Eaton Eaton xEnergy Safety Busbar Support for use with CI Enclosure
- Bosch Diamond Tipped Tile Drill Bit
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips


