Eaton Eaton Distribution Parts End Cap for use with Z-profile
- RS Stock No.:
- 253-805
- Mfr. Part No.:
- 264930 Z-V-AK/2+3P
- Brand:
- Eaton
Subtotal (1 pack of 10 units)*
£9.67
(exc. VAT)
£11.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £9.67 | £0.967 |
*price indicative
- RS Stock No.:
- 253-805
- Mfr. Part No.:
- 264930 Z-V-AK/2+3P
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | End Cap | |
| Range | Eaton Distribution Parts | |
| For Use With | Z-profile | |
| Series | Z-V | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type End Cap | ||
Range Eaton Distribution Parts | ||
For Use With Z-profile | ||
Series Z-V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton end cap from the Eaton distribution parts range is designed to provide effective termination and protection for the Z-profile mounting rail system. This essential component ensures that electrical installations remain secure and compliant with industry standards. Crafted with durable plastic, the end cap not only enhances the safety of your installations but also maintains a neat and professional appearance. With its lightweight design and compact dimensions, this product is ideal for various applications, including electrical insulation and connecting materials. Its compatibility with the Z-profile makes it a versatile choice for automating and controlling processes in different environments, ensuring reliable performance backed by expert engineering.
Designed specifically for Z-profile systems, enhancing compatibility
Constructed from high-quality plastic for long-lasting durability
RoHS compliant, ensuring adherence to environmental standards
Lightweight design facilitates easy handling during installation
Contributes to a tidy appearance in electrical configurations
Widely applicable across various sectors in electrical engineering
Constructed from high-quality plastic for long-lasting durability
RoHS compliant, ensuring adherence to environmental standards
Lightweight design facilitates easy handling during installation
Contributes to a tidy appearance in electrical configurations
Widely applicable across various sectors in electrical engineering
Related links
- Eaton Eaton Distribution Parts End Cap for use with Z-profile
- Eaton Eaton Distribution Parts End Cap for use with BB-EV
- Eaton Eaton Distribution Parts End Cap for use with Busbar Block
- Eaton Distribution Parts End Cap for use with Z-profile
- Eaton Eaton Distribution Parts 3 Phase Busbar, 480V
- Eaton Eaton Distribution Parts 3 Phase Busbar, 500V
- Eaton Eaton Distribution Parts End Cap for use with Busbar, Z-BB/UL
- Eaton Eaton Distribution Parts 3 Phase Busbar, 415V


