Eaton Eaton Distribution Parts End Cap for use with Z-profile
- RS Stock No.:
- 253-574
- Mfr. Part No.:
- 264932 Z-V-35/AK/3P
- Brand:
- Eaton
Subtotal (1 pack of 10 units)*
£9.67
(exc. VAT)
£11.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £9.67 | £0.967 |
*price indicative
- RS Stock No.:
- 253-574
- Mfr. Part No.:
- 264932 Z-V-35/AK/3P
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | End Cap | |
| For Use With | Z-profile | |
| Range | Eaton Distribution Parts | |
| Series | Z-V | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type End Cap | ||
For Use With Z-profile | ||
Range Eaton Distribution Parts | ||
Series Z-V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Eaton end cap from Eaton is a vital component designed for 4-phase applications, ensuring seamless integration and functionality within Z-profiles. Crafted from high-quality plastic, this product not only reflects durability but also promises compliance with RoHS standards, making it a reliable choice for environmentally conscious projects. Its compact dimensions 11.2 mm in length, 21.2 mm in height, and 21.8 mm in width assist in fitting snugly within various setups. Moreover, the lightweight construction, at just 2 grams, allows for effortless handling and installation. This end cap serves as an essential part of your electrical insulation and connecting needs, reinforcing the integrity of your cable carrier systems while providing a professional finish to your installations. Suitable for both industrial and commercial use, it bridges the gap between functionality and reliability.
Ensures adherence to RoHS compliance standards
Designed specifically for Z-profile systems
Constructed from durable plastic for longevity
Lightweight design facilitates easy installation
Compact dimensions allow for versatile application
Designed specifically for Z-profile systems
Constructed from durable plastic for longevity
Lightweight design facilitates easy installation
Compact dimensions allow for versatile application
Related links
- Eaton Eaton Distribution Parts End Cap for use with Z-profile
- Eaton Eaton Distribution Parts End Cap for use with BB-EV
- Eaton Eaton Distribution Parts End Cap for use with Busbar Block
- Eaton Distribution Parts End Cap for use with Z-profile
- Eaton Eaton Distribution Parts 3 Phase Busbar, 480V
- Eaton Eaton Distribution Parts End Cap for use with Busbar, Z-BB/UL
- Eaton Eaton Distribution Parts 3 Phase Busbar, 500V
- Eaton Eaton Distribution Parts 3 Phase Busbar, 415V


