Eaton Distribution Parts Rigid Wire Jumper for use with Distribution Parts
- RS Stock No.:
- 252-834
- Mfr. Part No.:
- 216410 RVS-1PHAS+N/150
- Brand:
- Eaton
Subtotal (1 pack of 3 units)*
£10.19
(exc. VAT)
£12.23
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £10.19 | £3.397 |
*price indicative
- RS Stock No.:
- 252-834
- Mfr. Part No.:
- 216410 RVS-1PHAS+N/150
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Rigid Wire Jumper | |
| For Use With | Distribution Parts | |
| Range | Eaton Distribution Parts | |
| Series | RVS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Rigid Wire Jumper | ||
For Use With Distribution Parts | ||
Range Eaton Distribution Parts | ||
Series RVS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Distribution parts rigid wire jumper is a two pole jumper, 150mm in length, with a nominal cross section of 10 mm², designed for secure and efficient electrical connections in distribution systems.
RoHS compliant
Related links
- Eaton Distribution Parts Rigid Wire Jumper for use with Distribution Parts
- Eaton Eaton Distribution Parts Rigid Wire Jumper for use with Distribution Parts
- Eaton Distribution Parts 1+N Phase Busbar Connector
- Eaton Distribution Parts 1 Phase Busbar, 415V
- Eaton Eaton Distribution Parts 1+N Phase Busbar Connector
- Eaton Distribution Parts Neutral Phase Busbar Connector
- Eaton Eaton Distribution Parts 2 Phase Busbar, 415V
- Eaton Distribution Parts End Cap for use with BB-EV


