Eaton Distribution Parts End Cap for use with BB-EV
- RS Stock No.:
- 247-519
- Mfr. Part No.:
- 168879 BB-EV-EC/N
- Brand:
- Eaton
Subtotal (1 pack of 10 units)*
£6.20
(exc. VAT)
£7.44
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £6.20 | £0.62 |
*price indicative
- RS Stock No.:
- 247-519
- Mfr. Part No.:
- 168879 BB-EV-EC/N
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | End Cap | |
| Range | Eaton Distribution Parts | |
| For Use With | BB-EV | |
| Series | BB-EV-EC | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type End Cap | ||
Range Eaton Distribution Parts | ||
For Use With BB-EV | ||
Series BB-EV-EC | ||
- COO (Country of Origin):
- DE
The Eaton end cap is designed for Eaton's BB-EV busbar system, offering a reliable solution for switchgear in both industrial and advanced commercial applications. Crafted with precision, the product seamlessly fits into the shroud section, ensuring optimal performance and safety. Made from durable plastic, it not only enhances the structural integrity of your busbar system but also complies with RoHS standards, making it an environmentally responsible choice. The product's compact dimensions—measuring 25 mm in length, 6 mm in height, and 9 mm in width—provide versatility for various installation scenarios. With its practical design and essential functions, this end cap is an indispensable part of your electrical distribution setup, embodying the quality and innovation synonymous with Eaton.
Compatible with BB-EV busbar applications, ensuring versatility
Crafted from high-quality plastic for long-lasting durability
Conforms to RoHS standards, reflecting a commitment to environmental safety
Compact design allows for flexible installations in various settings
Enhances the efficiency of the switchgear assembly, contributing to seamless operations
Crafted from high-quality plastic for long-lasting durability
Conforms to RoHS standards, reflecting a commitment to environmental safety
Compact design allows for flexible installations in various settings
Enhances the efficiency of the switchgear assembly, contributing to seamless operations
Related links
- Eaton Distribution Parts End Cap for use with BB-EV
- Eaton Eaton Distribution Parts End Cap for use with BB-EV
- Eaton Eaton Distribution Parts End Cap for use with Busbar Block
- Eaton Eaton Distribution Parts End cap for Busbar for use with BB-UL Busbar
- Eaton Eaton Distribution Parts End Cap for use with Busbar, Z-BB/UL
- Eaton Distribution Parts End Cap for use with Z-profile
- Eaton Eaton Distribution Parts End Cap for use with Z-profile
- Eaton Eaton Distribution Parts 1 Phase Busbar, 400V


