Eaton Distribution Parts End Cap for use with BB-EV
- RS Stock No.:
- 247-382
- Mfr. Part No.:
- 168878 BB-EV-EC/1P
- Brand:
- Eaton
Subtotal (1 pack of 40 units)*
£24.78
(exc. VAT)
£29.74
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £24.78 | £0.62 |
*price indicative
- RS Stock No.:
- 247-382
- Mfr. Part No.:
- 168878 BB-EV-EC/1P
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | End Cap | |
| Range | Eaton Distribution Parts | |
| For Use With | BB-EV | |
| Series | BB-EV-EC | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type End Cap | ||
Range Eaton Distribution Parts | ||
For Use With BB-EV | ||
Series BB-EV-EC | ||
- COO (Country of Origin):
- DE
The Eaton end cap for shroud sections is an essential accessory designed specifically for use with Eaton's busbar system. This product enhances the overall performance and safety of switchgear applications, catering to both industrial and advanced commercial needs. Crafted from high-quality plastic, the end cap provides a secure and reliable closure that not only protects the busbar system but also upholds aesthetic integrity in installations. With its compact dimensions of 24 mm in length, 6 mm in height, and 9 mm in width, this component seamlessly integrates into existing setups while ensuring compliance with RoHS standards. The end cap serves as a testament to Eaton's commitment to quality, functionality, and innovation.
Designed for optimal performance in busbar systems
Crafted from durable plastic for longevity
Ensures compliance with environmental standards
Enhances safety by providing secure closure
Facilitates aesthetic appeal in electrical installations
Crafted from durable plastic for longevity
Ensures compliance with environmental standards
Enhances safety by providing secure closure
Facilitates aesthetic appeal in electrical installations
Related links
- Eaton Distribution Parts End Cap for use with BB-EV
- Eaton Eaton Distribution Parts End Cap for use with BB-EV
- Eaton Eaton Distribution Parts End Cap for use with Busbar Block
- Eaton Eaton Distribution Parts End cap for Busbar for use with BB-UL Busbar
- Eaton Eaton Distribution Parts End Cap for use with Z-profile
- Eaton Eaton Distribution Parts End Cap for use with Busbar, Z-BB/UL
- Eaton Distribution Parts End Cap for use with Z-profile
- Eaton Eaton Distribution Parts 1 Phase Busbar 27mm Pitch


